
39-251 BLK | |
---|---|
DigiKey Part Number | GH7524-ND |
Manufacturer | |
Manufacturer Product Number | 39-251 BLK |
Description | SWITCH PUSH SPDT 0.25A 115V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 39-251 BLK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 250mA (AC) | |
Voltage Rating - AC | 115 V | |
Actuator Type | Round, Plunger | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Sealed - Flux Protection | |
Panel Cutout Dimensions | - | |
Operating Temperature | -40°C ~ 125°C | |
Mechanical Life | - | |
Electrical Life | 500,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.51.71000 | kr.51.71 |
10 | kr.44.62100 | kr.446.21 |
25 | kr.42.07600 | kr.1,051.90 |
50 | kr.40.24580 | kr.2,012.29 |
100 | kr.38.49090 | kr.3,849.09 |
250 | kr.36.28492 | kr.9,071.23 |
500 | kr.34.69708 | kr.17,348.54 |
1.000 | kr.33.17574 | kr.33,175.74 |
Unit Price without VAT: | kr.51.71000 |
---|---|
Unit Price with VAT: | kr.64.63750 |