
39-101 | |
|---|---|
DigiKey Part Number | GH1369-ND |
Manufacturer | |
Manufacturer Product Number | 39-101 |
Description | SWITCH PUSH SPST-NO 0.5A 115V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Rear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 500mA (AC) | |
Voltage Rating - AC | 115 V | |
Actuator Type | Round, Plunger | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | White | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | Overtravel | |
Panel Cutout Dimensions | Circular - 8.61mm Dia | |
Operating Temperature | -40°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | 500,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.170.59000 | kr.170.59 |
| 10 | kr.147.21500 | kr.1,472.15 |
| 25 | kr.138.79560 | kr.3,469.89 |
| 50 | kr.132.73320 | kr.6,636.66 |
| 100 | kr.126.92630 | kr.12,692.63 |
| 250 | kr.119.62192 | kr.29,905.48 |
| 500 | kr.114.36398 | kr.57,181.99 |
| Unit Price without VAT: | kr.170.59000 |
|---|---|
| Unit Price with VAT: | kr.213.23750 |

