34BWSP12B4M7QT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity ALCOSWITCH Switches
In Stock: 0
Unit Price: kr.27.35608
Datasheet

Similar


C&K
In Stock: 80
Unit Price: kr.82.42000
Datasheet

Similar


C&K
In Stock: 57
Unit Price: kr.75.07000
Datasheet

Similar


C&K
In Stock: 120
Unit Price: kr.88.57000
Datasheet

Similar


C&K
In Stock: 0
Unit Price: kr.75.19000
Datasheet
Image for 34BWSP12B4M7QT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

34BWSP12B4M7QT

DigiKey Part Number
34BWSP12B4M7QT-ND
Manufacturer
Manufacturer Product Number
34BWSP12B4M7QT
Description
SWITCH TOGGLE SPDT 5A 125V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Through Hole, Right Angle, Vertical
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard Round
Mfr
Actuator Length
7.60mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
PC Pin
Part Status
Active
Bushing Thread
Unthreaded
Mounting Type
Through Hole, Right Angle, Vertical
Ingress Protection
IP67 - Dust Tight, Waterproof
Circuit
Features
Epoxy Sealed Terminals
Switch Function
Operating Temperature
-30°C ~ 85°C
Current Rating (Amps)
5A (AC/DC)
Actuator Material
Brass, Chrome Plated
Voltage Rating - AC
125 V
Electrical Life
50,000 Cycles
Voltage Rating - DC
28 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1825142-6TE Connectivity ALCOSWITCH Switches01825142-6-NDkr.27.35608Similar
E101MD1AGEC&K80CKN1511-NDkr.82.42000Similar
E101MD1AQEC&K57CKN1512-NDkr.75.07000Similar
E101MD1AV2GEC&K120CKN1513-NDkr.88.57000Similar
E101MD1AV2QEC&K0CKN1514-NDkr.75.19000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
500kr.33.31252kr.16,656.26
Unit Price without VAT:kr.33.31252
Unit Price with VAT:kr.41.64065