
34ASP11B1M6RT | |
|---|---|
DigiKey Part Number | GH7795-ND |
Manufacturer | |
Manufacturer Product Number | 34ASP11B1M6RT |
Description | SWITCH TOGGLE SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount, Right Angle |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.41mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount, Right Angle | Bushing Thread 1/4-40 |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Actuator Material Brass, Chrome Plated |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 40,000 Cycles |
Voltage Rating - AC 20 V | Base Product Number |
Voltage Rating - DC 20 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.51.73000 | kr.51.73 |
| 10 | kr.44.64600 | kr.446.46 |
| 25 | kr.42.09760 | kr.1,052.44 |
| 50 | kr.40.26660 | kr.2,013.33 |
| 100 | kr.38.51170 | kr.3,851.17 |
| 250 | kr.36.30436 | kr.9,076.09 |
| 500 | kr.34.71556 | kr.17,357.78 |
| 1.000 | kr.33.19339 | kr.33,193.39 |
| Unit Price without VAT: | kr.51.73000 |
|---|---|
| Unit Price with VAT: | kr.64.66250 |

