Similar
Similar
Similar

34A4P18T7M1QT | |
|---|---|
DigiKey Part Number | 34A4P18T7M1QT-ND |
Manufacturer | |
Manufacturer Product Number | 34A4P18T7M1QT |
Description | SWITCH TOGGLE 4PDT 5A 125V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch 4PDT Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 17.45mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 11.91mm Dia |
Mounting Type Panel Mount | Bushing Thread 15/32-32 |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Actuator Material Brass, Chrome Plated |
Current Rating (Amps) 5A (AC/DC) | Electrical Life 40,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC 28 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1004P1T8B13M1QE | E-Switch | 0 | 1004P1T8B13M1QE-ND | kr.52.29960 | Similar |
| 7401T1ZQE | C&K | 14 | 108-7401T1ZQE-ND | kr.259.18000 | Similar |
| 7401TCWZQE | C&K | 0 | CKN12234-ND | kr.251.63000 | Similar |
| 7401TZGE | C&K | 0 | 108-7401TZGE-ND | kr.189.14043 | Similar |
| A423T11TZQ | Electroswitch | 0 | A423T11TZQ-ND | kr.268.44000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.92.73480 | kr.46,367.40 |
| Unit Price without VAT: | kr.92.73480 |
|---|---|
| Unit Price with VAT: | kr.115.91850 |



