
26AS22-01-1-08S | |
|---|---|
DigiKey Part Number | 26AS22-01-1-08S-ND |
Manufacturer | |
Manufacturer Product Number | 26AS22-01-1-08S |
Description | ENCODER MECH HEXADEC VERT PC PIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 16 Hexadecimal (Absolute) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Mechanical | |
Output Type | Hexadecimal (Absolute) | |
Pulses per Revolution | 16 | |
Voltage - Supply | - | |
Actuator Type | 1/8" Dia Flatted End | |
Detent | Yes | |
Built in Switch | No | |
Mounting Type | Panel, PCB Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 25K | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.202.98000 | kr.202.98 |
| 5 | kr.174.28000 | kr.871.40 |
| 10 | kr.163.16600 | kr.1,631.66 |
| 25 | kr.149.49800 | kr.3,737.45 |
| 50 | kr.139.88240 | kr.6,994.12 |
| 100 | kr.130.83630 | kr.13,083.63 |
| 250 | kr.119.69212 | kr.29,923.03 |
| 500 | kr.118.03500 | kr.59,017.50 |
| Unit Price without VAT: | kr.202.98000 |
|---|---|
| Unit Price with VAT: | kr.253.72500 |


