
24001-03N | |
|---|---|
DigiKey Part Number | GH7668-ND |
Manufacturer | |
Manufacturer Product Number | 24001-03N |
Description | SWITCH ROTARY 3POS 1A 115V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 3 Position SP3T 1A (AC/DC) 115 VAC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 24001-03N Models |
Category | Voltage Rating - AC 115 V |
Manufacturer Grayhill Inc. | Voltage Rating - DC 28 V |
Series | Actuator Type Flatted (6.35mm Dia) |
Packaging Bulk | Actuator Length 7.92mm |
Part Status Active | Angle of Throw 36° |
Number of Positions 3 | Contact Material Phosphor Bronze |
Index Stops Fixed | Contact Finish Silver |
Number of Decks 1 | Mounting Type Panel Mount |
Number of Poles per Deck 1 | Termination Style Solder Lug |
Circuit per Deck SP3T | Depth Behind Panel 14.68mm |
Contact Timing Non-Shorting (BBM) | Base Product Number |
Current Rating (Amps) 1A (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.547.84000 | kr.547.84 |
| 5 | kr.470.13600 | kr.2,350.68 |
| 10 | kr.439.99600 | kr.4,399.96 |
| 25 | kr.402.90200 | kr.10,072.55 |
| 50 | kr.376.76600 | kr.18,838.30 |
| 100 | kr.352.16290 | kr.35,216.29 |
| Unit Price without VAT: | kr.547.84000 |
|---|---|
| Unit Price with VAT: | kr.684.80000 |


