
19001-09UL | |
|---|---|
DigiKey Part Number | 19001-09UL-ND |
Manufacturer | |
Manufacturer Product Number | 19001-09UL |
Description | SWITCH ROTARY 9POS 15A 120V |
Customer Reference | |
Detailed Description | Rotary Switch 9 Position SP9T 15A (AC), 1A (DC) 120 VAC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 9 | |
Index Stops | Fixed | |
Number of Decks | 1 | |
Number of Poles per Deck | 1 | |
Circuit per Deck | SP9T | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 15A (AC), 1A (DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 120 V | |
Actuator Type | Flatted (6.35mm Dia) | |
Actuator Length | 12.70mm | |
Angle of Throw | 30° | |
Contact Material | Silver Alloy | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Features | - | |
Depth Behind Panel | 24.13mm | |
Panel Cutout Dimensions | - | |
Base Product Number |

