


14SP-L1-02-B | |
|---|---|
DigiKey Part Number | GH7596TR-ND - Tape & Reel (TR) GH7596CT-ND - Cut Tape (CT) GH7596DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 14SP-L1-02-B |
Description | SWITCH PUSH SPST-NO .1A 30V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Keyswitch, Illuminated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 14SP-L1-02-B Models |
Category | Actuator Marking No Marking |
Mfr | Color - Actuator/Cap Clear |
Series | Illumination Type, Color LED, Blue |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Voltage (Nominal) 2.85 VDC |
Part Status Active | Termination Style SMD (SMT) Tab |
Mounting Type Surface Mount | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Keyswitch, Illuminated | Features Board Guide |
Circuit | Operating Temperature -40°C ~ 85°C |
Switch Function Off-Mom | Mechanical Life 200,000 Cycles |
Current Rating (Amps) 100mA (DC) | Electrical Life 200,000 Cycles |
Voltage Rating - DC 30 V | Base Product Number |
Actuator Type Round, Button |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.530.15000 | kr.530.15 |
| 10 | kr.457.22200 | kr.4,572.22 |
| 25 | kr.433.40480 | kr.10,835.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.20.31275 | kr.4,062.55 |
| 400 | kr.19.42623 | kr.7,770.49 |
| 600 | kr.18.92480 | kr.11,354.88 |
| 1.000 | kr.18.31100 | kr.18,311.00 |
| 1.400 | kr.17.91698 | kr.25,083.77 |
| 2.000 | kr.17.50826 | kr.35,016.52 |
| Unit Price without VAT: | kr.530.15000 |
|---|---|
| Unit Price with VAT: | kr.662.68750 |


