
14AP-L1-02-O | |
|---|---|
DigiKey Part Number | GH7586TR-ND - Tape & Reel (TR) GH7586CT-ND - Cut Tape (CT) GH7586DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 14AP-L1-02-O |
Description | SWITCH PUSH SPST-NO .1A 30V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Keyswitch, Illuminated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 14AP-L1-02-O Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Type | Keyswitch, Illuminated | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Clear | |
Illumination Type, Color | LED, Orange | |
Illumination Voltage (Nominal) | 2 VDC | |
Termination Style | SMD (SMT) Tab | |
Ingress Protection | - | |
Features | Board Guide | |
Panel Cutout Dimensions | - | |
Operating Temperature | -40°C ~ 85°C | |
Mechanical Life | 200,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.217.24000 | kr.217.24 |
| 10 | kr.187.43700 | kr.1,874.37 |
| 25 | kr.176.70680 | kr.4,417.67 |
| 50 | kr.168.98360 | kr.8,449.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.154.49395 | kr.30,898.79 |
| Unit Price without VAT: | kr.217.24000 |
|---|---|
| Unit Price with VAT: | kr.271.55000 |

