
44UA30-03-6-02N | |
|---|---|
DigiKey Part Number | 44UA30-03-6-02N-ND |
Manufacturer | |
Manufacturer Product Number | 44UA30-03-6-02N |
Description | SWITCH ROTARY 2POS 1A 125V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 2 Position 6PDT 1A (AC) 125 VAC Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 1A (AC) |
Manufacturer Grayhill Inc. | Voltage Rating - AC 125 V |
Series | Actuator Type Flatted (6.35mm Dia) |
Packaging Bulk | Actuator Length 11.10mm |
Part Status Active | Angle of Throw 30° |
Number of Positions 2 | Contact Material Silver Alloy |
Index Stops Fixed | Mounting Type Panel Mount |
Number of Decks 3 | Termination Style Solder Lug |
Number of Poles per Deck 6 | Depth Behind Panel 43.61mm |
Circuit per Deck 6PDT | Base Product Number |
Contact Timing Non-Shorting (BBM) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.960.58600 | kr.9,605.86 |
| Unit Price without VAT: | kr.960.58600 |
|---|---|
| Unit Price with VAT: | kr.1,200.73250 |

