Navigation Switch, 2 - Axis Digital (Mechanical Switch) Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Navigation Switch, 2 - Axis Digital (Mechanical Switch) Output
04J-AS-C12
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

04J-AS-C12

DigiKey Part Number
04J-AS-C12-ND
Manufacturer
Manufacturer Product Number
04J-AS-C12
Description
SWITCH NAV CONICAL 10MA 5V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Navigation Switch, 2 - Axis Digital (Mechanical Switch) Output
Datasheet
 Datasheet
EDA/CAD Models
04J-AS-C12 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Navigation Switch, 2 - Axis
Actuator Type
Conical
Switch Function
4-Way Directional, Center Select
Functions, Extra
-
Output
Digital (Mechanical Switch)
Voltage - Supply
-
Current Rating (Amps)
10mA (DC)
Voltage Rating - DC
5 V
Contact Material
Nickel
Contact Finish
Gold
Mounting Type
Panel Mount
Termination Style
Solder Lug
Operating Temperature
-55°C ~ 85°C
Panel Cutout Dimensions
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Gray Actuator
Mechanical Life
100,000 Cycles
Electrical Life
100,000 Cycles
Operating Force
454gf
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,173.91000kr.1,173.91
Manufacturers Standard Package
Unit Price without VAT:kr.1,173.91000
Unit Price with VAT:kr.1,467.38750