
AA-NiMH-1300mAh | |
|---|---|
DigiKey Part Number | 3948-AA-NiMH-1300mAh-ND |
Manufacturer | |
Manufacturer Product Number | AA-NiMH-1300mAh |
Description | BATTERY NiMH 1.2V 1300mA AA |
Customer Reference | |
Detailed Description | AA 1.2 V Nickel Metal Hydride Battery Rechargeable (Secondary) 1.3Ah |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity |

