SMRF5025-510J is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Gowanda Electronics
In Stock: 0
Unit Price: kr.16.43550
Datasheet

Similar


Delevan
In Stock: 0
Unit Price: kr.18.95114
Datasheet
Image for SMRF5025-510J is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMRF5025-510J

DigiKey Part Number
2639-SMRF5025-510JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMRF5025-510J
Description
FIXED IND 510NH 1.715A 125 MOHM
Customer Reference
Detailed Description
510 nH Unshielded Molded Inductor 1.715 A 125mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
125mOhm Max
Series
Q @ Freq
45 @ 25MHz
Packaging
Tape & Reel (TR)
Frequency - Self Resonant
300MHz
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Molded
Inductance Frequency - Test
25 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±5%
Size / Dimension
0.500" L x 0.240" W (12.70mm x 6.10mm)
Current Rating (Amps)
Height - Seated (Max)
0.230" (5.84mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMRF5025-510JLFGowanda Electronics02639-SMRF5025-510JLFTR-NDkr.16.43550Parametric Equivalent
5022-511JDelevan0DN2253TR-NDkr.18.95114Similar
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr.16.43550kr.13,148.40
Manufacturers Standard Package
Unit Price without VAT:kr.16.43550
Unit Price with VAT:kr.20.54438