
20SQ045TA | |
|---|---|
DigiKey Part Number | 1655-20SQ045TATR-ND - Tape & Reel (TR) 1655-20SQ045TACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 20SQ045TA |
Description | DIODE SCHOTTKY 45V 20A R6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 20A Through Hole R-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 45 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | R-6 | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.98000 | kr.5.98 |
| 10 | kr.3.72900 | kr.37.29 |
| 100 | kr.2.42540 | kr.242.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | kr.1.89400 | kr.852.30 |
| 900 | kr.1.70817 | kr.1,537.35 |
| 1.350 | kr.1.61341 | kr.2,178.10 |
| 2.250 | kr.1.50688 | kr.3,390.48 |
| 3.150 | kr.1.44375 | kr.4,547.81 |
| 4.500 | kr.1.38239 | kr.6,220.76 |
| 11.250 | kr.1.24767 | kr.14,036.29 |
| 22.500 | kr.1.16704 | kr.26,258.40 |
| Unit Price without VAT: | kr.5.98000 |
|---|---|
| Unit Price with VAT: | kr.7.47500 |

