5 µH Unshielded Wirewound Inductor 15 A 4mOhm Radial, Horizontal Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15A501LF

DigiKey Part Number
2639-15A501LF-ND
Manufacturer
Manufacturer Product Number
15A501LF
Description
FIXED IND 5UH 15A 4 MOHM TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5 µH Unshielded Wirewound Inductor 15 A 4mOhm Radial, Horizontal Cylinder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
4mOhm
Q @ Freq
-
Frequency - Self Resonant
30MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Radial, Horizontal Cylinder
Supplier Device Package
Radial
Size / Dimension
0.725" Dia x 1.375" L (18.42mm x 34.93mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
28kr.160.33893kr.4,489.49
Unit Price without VAT:kr.160.33893
Unit Price with VAT:kr.200.42366