Category | Current - Peak Pulse (10/1000µs) 21.7A |
Mfr | Power - Peak Pulse 200W |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) | Applications General |
Part Status Active | Operating Temperature -50°C ~ 150°C |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V | Package / Case SOD-123F |
Voltage - Breakdown (Min) 6.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 7V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.08333 | kr.249.99 |
| Unit Price without VAT: | kr.0.08333 |
|---|---|
| Unit Price with VAT: | kr.0.10416 |