
W02G | |
|---|---|
DigiKey Part Number | 4786-W02G-ND |
Manufacturer | |
Manufacturer Product Number | W02G |
Description | BRIDGE RECT 1PHASE 200V 1.5A WOB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 200 V Through Hole WOB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Good-Ark Semiconductor | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 200 V | |
Current - Average Rectified (Io) | 1.5 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 750 mA | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-Circular, WOB | |
Supplier Device Package | WOB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.92000 | kr.3.92 |
| 10 | kr.2.41100 | kr.24.11 |
| 100 | kr.1.54260 | kr.154.26 |
| 500 | kr.1.16576 | kr.582.88 |
| 1.000 | kr.1.04410 | kr.1,044.10 |
| 2.000 | kr.0.94164 | kr.1,883.28 |
| 5.000 | kr.0.83063 | kr.4,153.15 |
| 10.000 | kr.0.76197 | kr.7,619.70 |
| 50.000 | kr.0.64300 | kr.32,150.00 |
| Unit Price without VAT: | kr.3.92000 |
|---|---|
| Unit Price with VAT: | kr.4.90000 |




