
W01G | |
|---|---|
DigiKey Part Number | 4786-W01G-ND |
Manufacturer | |
Manufacturer Product Number | W01G |
Description | BRIDGE RECT 1PHASE 100V 1.5A WOB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 100 V Through Hole WOB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Good-Ark Semiconductor | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 100 V | |
Current - Average Rectified (Io) | 1.5 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 750 mA | |
Current - Reverse Leakage @ Vr | 10 µA @ 100 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-Circular, WOB | |
Supplier Device Package | WOB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.86000 | kr.3.86 |
| 10 | kr.2.37000 | kr.23.70 |
| 100 | kr.1.51620 | kr.151.62 |
| 500 | kr.1.14582 | kr.572.91 |
| 1.000 | kr.1.02624 | kr.1,026.24 |
| 2.000 | kr.0.92553 | kr.1,851.06 |
| 5.000 | kr.0.81642 | kr.4,082.10 |
| 10.000 | kr.0.74894 | kr.7,489.40 |
| 50.000 | kr.0.63200 | kr.31,600.00 |
| Unit Price without VAT: | kr.3.86000 |
|---|---|
| Unit Price with VAT: | kr.4.82500 |





