
SSFQ6810 | |
|---|---|
DigiKey Part Number | 4786-SSFQ6810TR-ND - Tape & Reel (TR) 4786-SSFQ6810CT-ND - Cut Tape (CT) 4786-SSFQ6810DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSFQ6810 |
Description | MOSFET 2N-CH 60V 5A 8SOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 5A (Tc) 2.1W (Tc) Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Good-Ark Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 5A (Tc) | |
Rds On (Max) @ Id, Vgs | 54mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 21nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1300pF @ 25V | |
Power - Max | 2.1W (Tc) | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.45000 | kr.2.45 |
| 10 | kr.1.68300 | kr.16.83 |
| 25 | kr.1.49880 | kr.37.47 |
| 100 | kr.1.29520 | kr.129.52 |
| 250 | kr.1.19764 | kr.299.41 |
| 500 | kr.1.13882 | kr.569.41 |
| 1.000 | kr.1.09050 | kr.1,090.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.03073 | kr.3,092.19 |
| 6.000 | kr.1.00149 | kr.6,008.94 |
| 9.000 | kr.0.98684 | kr.8,881.56 |
| 15.000 | kr.0.97062 | kr.14,559.30 |
| 21.000 | kr.0.96113 | kr.20,183.73 |
| 30.000 | kr.0.95201 | kr.28,560.30 |
| Unit Price without VAT: | kr.2.45000 |
|---|---|
| Unit Price with VAT: | kr.3.06250 |


