
SSFL0956 | |
---|---|
DigiKey Part Number | 4786-SSFL0956TR-ND - Tape & Reel (TR) 4786-SSFL0956CT-ND - Cut Tape (CT) 4786-SSFL0956DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSFL0956 |
Description | MOSFET, N-CH, SINGLE, 4A, 100V, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 4A (Tc) 5.2W (Tc) Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 120mOhm @ 4A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 40 nC @ 10 V | |
Vgs (Max) | ±20V | |
FET Feature | - | |
Power Dissipation (Max) | 5.2W (Tc) | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223 | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.05000 | kr.2.05 |
10 | kr.1.39500 | kr.13.95 |
25 | kr.1.23920 | kr.30.98 |
100 | kr.1.06560 | kr.106.56 |
250 | kr.0.98328 | kr.245.82 |
500 | kr.0.93376 | kr.466.88 |
1.000 | kr.0.89286 | kr.892.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.84233 | kr.2,526.99 |
6.000 | kr.0.81761 | kr.4,905.66 |
9.000 | kr.0.80523 | kr.7,247.07 |
15.000 | kr.0.79151 | kr.11,872.65 |
21.000 | kr.0.78349 | kr.16,453.29 |
30.000 | kr.0.77579 | kr.23,273.70 |
75.000 | kr.0.75919 | kr.56,939.25 |
Unit Price without VAT: | kr.2.05000 |
---|---|
Unit Price with VAT: | kr.2.56250 |