
SSFB2310L | |
|---|---|
DigiKey Part Number | 4786-SSFB2310LTR-ND - Tape & Reel (TR) 4786-SSFB2310LCT-ND - Cut Tape (CT) 4786-SSFB2310LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSFB2310L |
Description | MOSFET, N-CH, SINGLE, 9.9A, 20V, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 9.9A (Ta) 2.01W (Ta) Surface Mount 6-DFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 13mOhm @ 5A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 26 nC @ 4.5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1480 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.01W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-DFN (2x2) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.09000 | kr.2.09 |
| 10 | kr.1.42700 | kr.14.27 |
| 25 | kr.1.26280 | kr.31.57 |
| 100 | kr.1.08730 | kr.108.73 |
| 250 | kr.1.00348 | kr.250.87 |
| 500 | kr.0.95278 | kr.476.39 |
| 1.000 | kr.0.91099 | kr.910.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.85947 | kr.2,578.41 |
| 6.000 | kr.0.83424 | kr.5,005.44 |
| 9.000 | kr.0.82161 | kr.7,394.49 |
| 15.000 | kr.0.80761 | kr.12,114.15 |
| 21.000 | kr.0.79943 | kr.16,788.03 |
| 30.000 | kr.0.79157 | kr.23,747.10 |
| Unit Price without VAT: | kr.2.09000 |
|---|---|
| Unit Price with VAT: | kr.2.61250 |

