
SSF3913S | |
|---|---|
DigiKey Part Number | 4786-SSF3913STR-ND - Tape & Reel (TR) 4786-SSF3913SCT-ND - Cut Tape (CT) 4786-SSF3913SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSF3913S |
Description | MOSFET, P-CH, SINGLE, -4A, -30V, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 4A (Tc) 1.56W (Tc) Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 8 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 810 pF @ 15 V |
FET Type | Power Dissipation (Max) 1.56W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 75mOhm @ 4A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.57700 | kr.5.77 |
| 25 | kr.0.50720 | kr.12.68 |
| 100 | kr.0.42920 | kr.42.92 |
| 250 | kr.0.39156 | kr.97.89 |
| 500 | kr.0.36874 | kr.184.37 |
| 1.000 | kr.0.34997 | kr.349.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.32687 | kr.980.61 |
| 6.000 | kr.0.31554 | kr.1,893.24 |
| 9.000 | kr.0.30986 | kr.2,788.74 |
| 15.000 | kr.0.30358 | kr.4,553.70 |
| 21.000 | kr.0.29991 | kr.6,298.11 |
| 30.000 | kr.0.29638 | kr.8,891.40 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |



