P-Channel 30 V 4.4A 1.7W Surface Mount SOT-23-6L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSF3051G7

DigiKey Part Number
4786-SSF3051G7TR-ND - Tape & Reel (TR)
4786-SSF3051G7CT-ND - Cut Tape (CT)
4786-SSF3051G7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSF3051G7
Description
MOSFET, P-CH, SINGLE, -4A, -30V,
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 4.4A 1.7W Surface Mount SOT-23-6L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
48mOhm @ 4.4A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
7.1 nC @ 5 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
520 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
1.7W
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-6L
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.457
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.95000kr.0.95
10kr.0.65100kr.6.51
25kr.0.57120kr.14.28
100kr.0.48470kr.48.47
250kr.0.44292kr.110.73
500kr.0.41776kr.208.88
1.000kr.0.39702kr.397.02
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.37143kr.1,114.29
6.000kr.0.35891kr.2,153.46
9.000kr.0.35264kr.3,173.76
15.000kr.0.34569kr.5,185.35
21.000kr.0.34163kr.7,174.23
30.000kr.0.33772kr.10,131.60
75.000kr.0.32931kr.24,698.25
150.000kr.0.32425kr.48,637.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.95000
Unit Price with VAT:kr.1.18750