
SMF48A | |
|---|---|
DigiKey Part Number | 4786-SMF48ATR-ND - Tape & Reel (TR) 4786-SMF48ACT-ND - Cut Tape (CT) 4786-SMF48ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF48A |
Description | TVS DIODE 48VWM 77.4VC SOD123FL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 2.58A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 48V | |
Voltage - Breakdown (Min) | 53.3V | |
Voltage - Clamping (Max) @ Ipp | 77.4V | |
Current - Peak Pulse (10/1000µs) | 2.58A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.34000 | kr.1.34 |
| 10 | kr.0.81900 | kr.8.19 |
| 100 | kr.0.50940 | kr.50.94 |
| 500 | kr.0.37196 | kr.185.98 |
| 1.000 | kr.0.32736 | kr.327.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.27053 | kr.811.59 |
| 6.000 | kr.0.24180 | kr.1,450.80 |
| 9.000 | kr.0.22714 | kr.2,044.26 |
| 15.000 | kr.0.21065 | kr.3,159.75 |
| 21.000 | kr.0.20087 | kr.4,218.27 |
| 30.000 | kr.0.19137 | kr.5,741.10 |
| 75.000 | kr.0.17049 | kr.12,786.75 |
| 150.000 | kr.0.15758 | kr.23,637.00 |
| 300.000 | kr.0.14674 | kr.44,022.00 |
| Unit Price without VAT: | kr.1.34000 |
|---|---|
| Unit Price with VAT: | kr.1.67500 |

