Diode 40 V 1A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS14

DigiKey Part Number
4786-LS14TR-ND - Tape & Reel (TR)
4786-LS14CT-ND - Cut Tape (CT)
4786-LS14DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LS14
Description
DIODE SCHOTTKY 40V 1A DO214AC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
450 mV @ 1 A
Mfr
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
1 µA @ 40 V
Part Status
Active
Capacitance @ Vr, F
50pF @ 4V, 1MHz
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
40 V
Package / Case
Current - Average Rectified (Io)
1A
Supplier Device Package
DO-214AC (SMA)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.130
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.71000kr.1.71
10kr.1.04600kr.10.46
100kr.0.65180kr.65.18
500kr.0.47816kr.239.08
1.000kr.0.42199kr.421.99
2.000kr.0.37454kr.749.08
5.000kr.0.32304kr.1,615.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.29113kr.2,911.30
20.000kr.0.26427kr.5,285.40
30.000kr.0.25058kr.7,517.40
50.000kr.0.23519kr.11,759.50
70.000kr.0.22607kr.15,824.90
100.000kr.0.21721kr.21,721.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.71000
Unit Price with VAT:kr.2.13750