
SK34B | |
|---|---|
DigiKey Part Number | 4786-SK34BTR-ND - Tape & Reel (TR) 4786-SK34BCT-ND - Cut Tape (CT) 4786-SK34BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK34B |
Description | DIODE SCHOTTKY 40V 3A DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 40 V | |
Capacitance @ Vr, F | 250pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.79000 | kr.2.79 |
| 10 | kr.1.72400 | kr.17.24 |
| 100 | kr.1.08600 | kr.108.60 |
| 500 | kr.0.80936 | kr.404.68 |
| 1.000 | kr.0.71984 | kr.719.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.60593 | kr.1,817.79 |
| 6.000 | kr.0.54846 | kr.3,290.76 |
| 9.000 | kr.0.51917 | kr.4,672.53 |
| 15.000 | kr.0.48623 | kr.7,293.45 |
| 21.000 | kr.0.46671 | kr.9,800.91 |
| 30.000 | kr.0.44775 | kr.13,432.50 |
| Unit Price without VAT: | kr.2.79000 |
|---|---|
| Unit Price with VAT: | kr.3.48750 |

