


1N4148WS | |
|---|---|
DigiKey Part Number | 4786-1N4148WSTR-ND - Tape & Reel (TR) 4786-1N4148WSCT-ND - Cut Tape (CT) 4786-1N4148WSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N4148WS |
Description | DIODE STANDARD 75V 150MA SOD323 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 75 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.39700 | kr.3.97 |
| 100 | kr.0.24380 | kr.24.38 |
| 500 | kr.0.17524 | kr.87.62 |
| 1.000 | kr.0.15290 | kr.152.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.12422 | kr.372.66 |
| 6.000 | kr.0.10970 | kr.658.20 |
| 9.000 | kr.0.10227 | kr.920.43 |
| 15.000 | kr.0.09392 | kr.1,408.80 |
| 21.000 | kr.0.08896 | kr.1,868.16 |
| 30.000 | kr.0.08414 | kr.2,524.20 |
| 75.000 | kr.0.07353 | kr.5,514.75 |
| 150.000 | kr.0.06697 | kr.10,045.50 |
| 300.000 | kr.0.06145 | kr.18,435.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |










