
SMBJ45A | |
|---|---|
DigiKey Part Number | 4786-SMBJ45ATR-ND - Tape & Reel (TR) 4786-SMBJ45ACT-ND - Cut Tape (CT) 4786-SMBJ45ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ45A |
Description | TVS DIODE 45VWM 72.7VC DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 72.7V Clamp 8.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 45V | |
Voltage - Breakdown (Min) | 50V | |
Voltage - Clamping (Max) @ Ipp | 72.7V | |
Current - Peak Pulse (10/1000µs) | 8.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.92000 | kr.1.92 |
| 10 | kr.1.15800 | kr.11.58 |
| 100 | kr.0.72190 | kr.72.19 |
| 500 | kr.0.53236 | kr.266.18 |
| 1.000 | kr.0.47098 | kr.470.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.39275 | kr.1,178.25 |
| 6.000 | kr.0.35324 | kr.2,119.44 |
| 9.000 | kr.0.33309 | kr.2,997.81 |
| 15.000 | kr.0.31044 | kr.4,656.60 |
| 21.000 | kr.0.29701 | kr.6,237.21 |
| 30.000 | kr.0.28396 | kr.8,518.80 |
| 75.000 | kr.0.25531 | kr.19,148.25 |
| 150.000 | kr.0.23760 | kr.35,640.00 |
| Unit Price without VAT: | kr.1.92000 |
|---|---|
| Unit Price with VAT: | kr.2.40000 |

