3.0SMBZ15A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ45A

DigiKey Part Number
4786-SMBJ45ATR-ND - Tape & Reel (TR)
4786-SMBJ45ACT-ND - Cut Tape (CT)
4786-SMBJ45ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ45A
Description
TVS DIODE 45VWM 72.7VC DO214AA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
72.7V Clamp 8.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
45V
Voltage - Breakdown (Min)
50V
Voltage - Clamping (Max) @ Ipp
72.7V
Current - Peak Pulse (10/1000µs)
8.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.474
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.92000kr.1.92
10kr.1.15800kr.11.58
100kr.0.72190kr.72.19
500kr.0.53236kr.266.18
1.000kr.0.47098kr.470.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.39275kr.1,178.25
6.000kr.0.35324kr.2,119.44
9.000kr.0.33309kr.2,997.81
15.000kr.0.31044kr.4,656.60
21.000kr.0.29701kr.6,237.21
30.000kr.0.28396kr.8,518.80
75.000kr.0.25531kr.19,148.25
150.000kr.0.23760kr.35,640.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.92000
Unit Price with VAT:kr.2.40000