
SMBJ30A | |
|---|---|
DigiKey Part Number | 4786-SMBJ30ATR-ND - Tape & Reel (TR) 4786-SMBJ30ACT-ND - Cut Tape (CT) 4786-SMBJ30ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ30A |
Description | TVS DIODE 30VWM 48.4VC DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 12.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 12.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.06000 | kr.2.06 |
| 10 | kr.1.25400 | kr.12.54 |
| 100 | kr.0.78320 | kr.78.32 |
| 500 | kr.0.57768 | kr.288.84 |
| 1.000 | kr.0.51106 | kr.511.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.42614 | kr.1,278.42 |
| 6.000 | kr.0.38329 | kr.2,299.74 |
| 9.000 | kr.0.36143 | kr.3,252.87 |
| 15.000 | kr.0.33684 | kr.5,052.60 |
| 21.000 | kr.0.32228 | kr.6,767.88 |
| 30.000 | kr.0.30812 | kr.9,243.60 |
| Unit Price without VAT: | kr.2.06000 |
|---|---|
| Unit Price with VAT: | kr.2.57500 |

