
15KPA33CA | |
|---|---|
DigiKey Part Number  | 4786-15KPA33CACT-ND - Cut Tape (CT) 4786-15KPA33CATB-ND - Tape & Box (TB)  | 
Manufacturer  | |
Manufacturer Product Number  | 15KPA33CA  | 
Description  | TVS DIODE 33VWM 54.7VC P600  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | 54.7V Clamp 276.1A Ipp Tvs Diode Through Hole P-600  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Cut Tape (CT) Tape & Box (TB)  | |
Part Status  | Active  | |
Type  | Zener  | |
Bidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 33V  | |
Voltage - Breakdown (Min)  | 36.9V  | |
Voltage - Clamping (Max) @ Ipp  | 54.7V  | |
Current - Peak Pulse (10/1000µs)  | 276.1A  | |
Power - Peak Pulse  | 15000W (15kW)  | |
Power Line Protection  | No  | |
Applications  | General Purpose  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -55°C ~ 150°C (TJ)  | |
Mounting Type  | Through Hole  | |
Package / Case  | P600, Axial  | |
Supplier Device Package  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.33.41000 | kr.33.41 | 
| 10 | kr.22.20200 | kr.222.02 | 
| 100 | kr.15.86050 | kr.1,586.05 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 250 | kr.14.18932 | kr.3,547.33 | 
| 500 | kr.13.15636 | kr.6,578.18 | 
| 750 | kr.12.63027 | kr.9,472.70 | 
| 1.250 | kr.12.40002 | kr.15,500.02 | 
| Unit Price without VAT: | kr.33.41000 | 
|---|---|
| Unit Price with VAT: | kr.41.76250 | 

