567V Clamp 700mA Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ350A

DigiKey Part Number
4786-SMAJ350ATR-ND - Tape & Reel (TR)
4786-SMAJ350ACT-ND - Cut Tape (CT)
4786-SMAJ350ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ350A
Description
TVS DIODE 350VWM 567VC DO214AC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
567V Clamp 700mA Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
350V
Voltage - Breakdown (Min)
391V
Voltage - Clamping (Max) @ Ipp
567V
Current - Peak Pulse (10/1000µs)
700mA
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21.045
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.52000kr.1.52
10kr.0.91300kr.9.13
100kr.0.56680kr.56.68
500kr.0.41438kr.207.19
1.000kr.0.36493kr.364.93
2.000kr.0.32318kr.646.36
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.500kr.0.26083kr.1,956.23
15.000kr.0.23543kr.3,531.45
22.500kr.0.22247kr.5,005.57
37.500kr.0.20790kr.7,796.25
52.500kr.0.19927kr.10,461.67
75.000kr.0.19089kr.14,316.75
Manufacturers Standard Package
Unit Price without VAT:kr.1.52000
Unit Price with VAT:kr.1.90000