SK5BA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ20A

DigiKey Part Number
4786-SMAJ20ATR-ND - Tape & Reel (TR)
4786-SMAJ20ACT-ND - Cut Tape (CT)
4786-SMAJ20ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ20A
Description
TVS DIODE 20VWM 32.4VC DO214AC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
32.4V Clamp 12.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
20V
Voltage - Breakdown (Min)
22.2V
Voltage - Clamping (Max) @ Ipp
32.4V
Current - Peak Pulse (10/1000µs)
12.3A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27.144
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.41000kr.1.41
10kr.0.85800kr.8.58
100kr.0.52990kr.52.99
500kr.0.38732kr.193.66
1.000kr.0.34106kr.341.06
2.000kr.0.30208kr.604.16
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.500kr.0.24379kr.1,828.42
15.000kr.0.22005kr.3,300.75
22.500kr.0.20794kr.4,678.65
37.500kr.0.19432kr.7,287.00
52.500kr.0.18626kr.9,778.65
75.000kr.0.17842kr.13,381.50
187.500kr.0.16121kr.30,226.88
375.000kr.0.15200kr.57,000.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.41000
Unit Price with VAT:kr.1.76250