
SMAJ200A | |
|---|---|
DigiKey Part Number | 4786-SMAJ200ATR-ND - Tape & Reel (TR) 4786-SMAJ200ACT-ND - Cut Tape (CT) 4786-SMAJ200ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ200A |
Description | TVS DIODE 200VWM 324VC DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 324V Clamp 1.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 200V | |
Voltage - Breakdown (Min) | 224V | |
Voltage - Clamping (Max) @ Ipp | 324V | |
Current - Peak Pulse (10/1000µs) | 1.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.52000 | kr.1.52 |
| 10 | kr.0.91300 | kr.9.13 |
| 100 | kr.0.56680 | kr.56.68 |
| 500 | kr.0.41438 | kr.207.19 |
| 1.000 | kr.0.36493 | kr.364.93 |
| 2.000 | kr.0.32318 | kr.646.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | kr.0.26083 | kr.1,956.23 |
| 15.000 | kr.0.23543 | kr.3,531.45 |
| 22.500 | kr.0.22247 | kr.5,005.57 |
| 37.500 | kr.0.20790 | kr.7,796.25 |
| 52.500 | kr.0.19927 | kr.10,461.67 |
| 75.000 | kr.0.19089 | kr.14,316.75 |
| Unit Price without VAT: | kr.1.52000 |
|---|---|
| Unit Price with VAT: | kr.1.90000 |

