Zener Diode 18 V 500 mW ±5% Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ5248B

DigiKey Part Number
4786-MMBZ5248BTR-ND - Tape & Reel (TR)
4786-MMBZ5248BCT-ND - Cut Tape (CT)
4786-MMBZ5248BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBZ5248B
Description
DIODE ZENER 18V 500MW SOT23
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 18 V 500 mW ±5% Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
500 mW
Mfr
Impedance (Max) (Zzt)
21 Ohms
Series
Current - Reverse Leakage @ Vr
100 nA @ 14 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOT-23
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16.116
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.89000kr.0.89
10kr.0.53900kr.5.39
100kr.0.32970kr.32.97
500kr.0.23800kr.119.00
1.000kr.0.20821kr.208.21
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.17000kr.510.00
6.000kr.0.15067kr.904.02
9.000kr.0.14080kr.1,267.20
15.000kr.0.12969kr.1,945.35
21.000kr.0.12310kr.2,585.10
30.000kr.0.11668kr.3,500.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.89000
Unit Price with VAT:kr.1.11250