
SK3BB | |
|---|---|
DigiKey Part Number | 4786-SK3BBTR-ND - Tape & Reel (TR) 4786-SK3BBCT-ND - Cut Tape (CT) 4786-SK3BBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK3BB |
Description | DIODE SCHOTTKY 100V 3A DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 790 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 30 µA @ 100 V | |
Capacitance @ Vr, F | 100pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.62000 | kr.2.62 |
| 10 | kr.1.61300 | kr.16.13 |
| 100 | kr.1.01500 | kr.101.50 |
| 500 | kr.0.75648 | kr.378.24 |
| 1.000 | kr.0.67283 | kr.672.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.56636 | kr.1,699.08 |
| 6.000 | kr.0.51264 | kr.3,075.84 |
| 9.000 | kr.0.48526 | kr.4,367.34 |
| 15.000 | kr.0.45447 | kr.6,817.05 |
| 21.000 | kr.0.43623 | kr.9,160.83 |
| 30.000 | kr.0.41850 | kr.12,555.00 |
| 75.000 | kr.0.37959 | kr.28,469.25 |
| 150.000 | kr.0.36800 | kr.55,200.00 |
| Unit Price without VAT: | kr.2.62000 |
|---|---|
| Unit Price with VAT: | kr.3.27500 |

