SK13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK14E

DigiKey Part Number
4786-SK14ETR-ND - Tape & Reel (TR)
4786-SK14ECT-ND - Cut Tape (CT)
4786-SK14EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SK14E
Description
DIODE SCHOTTKY 40V 1A DO214AC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 40 V
Capacitance @ Vr, F
110pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.197
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.47000kr.1.47
10kr.0.91500kr.9.15
100kr.0.56960kr.56.96
500kr.0.41740kr.208.70
1.000kr.0.36800kr.368.00
2.000kr.0.32631kr.652.62
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.500kr.0.26400kr.1,980.00
15.000kr.0.23861kr.3,579.15
22.500kr.0.22567kr.5,077.57
37.500kr.0.21112kr.7,917.00
52.500kr.0.20250kr.10,631.25
75.000kr.0.19412kr.14,559.00
187.500kr.0.17573kr.32,949.38
375.000kr.0.16800kr.63,000.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.47000
Unit Price with VAT:kr.1.83750