SK13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK14

DigiKey Part Number
4786-SK14TR-ND - Tape & Reel (TR)
4786-SK14CT-ND - Cut Tape (CT)
4786-SK14DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SK14
Description
DIODE SCHOTTKY 40V 1A DO214AC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 40 V
Capacitance @ Vr, F
110pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27.594
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.22000kr.1.22
10kr.0.73600kr.7.36
100kr.0.45440kr.45.44
500kr.0.33114kr.165.57
1.000kr.0.29094kr.290.94
2.000kr.0.25709kr.514.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.500kr.0.20645kr.1,548.38
15.000kr.0.18580kr.2,787.00
22.500kr.0.17528kr.3,943.80
37.500kr.0.16344kr.6,129.00
52.500kr.0.15642kr.8,212.05
75.000kr.0.14960kr.11,220.00
187.500kr.0.13463kr.25,243.12
375.000kr.0.12538kr.47,017.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.22000
Unit Price with VAT:kr.1.52500