SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52C2V4

DigiKey Part Number
4786-BZT52C2V4TR-ND - Tape & Reel (TR)
4786-BZT52C2V4CT-ND - Cut Tape (CT)
4786-BZT52C2V4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C2V4
Description
DIODE ZENER 2.4V 500MW SOD123
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 2.4 V 500 mW ±8.33% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±8.33%
Power - Max
500 mW
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
50 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.869
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.83000kr.0.83
10kr.0.49900kr.4.99
100kr.0.30850kr.30.85
500kr.0.22246kr.111.23
1.000kr.0.19456kr.194.56
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.15889kr.476.67
6.000kr.0.14083kr.844.98
9.000kr.0.13161kr.1,184.49
15.000kr.0.12122kr.1,818.30
21.000kr.0.11506kr.2,416.26
30.000kr.0.10906kr.3,271.80
75.000kr.0.09589kr.7,191.75
150.000kr.0.08775kr.13,162.50
300.000kr.0.08090kr.24,270.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.83000
Unit Price with VAT:kr.1.03750