
P6KE510A | |
|---|---|
DigiKey Part Number | 4786-P6KE510ATR-ND - Tape & Reel (TR) 4786-P6KE510ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE510A |
Description | TVS DIODE 434VWM 698VC DO204AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 698V Clamp 900mA Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 900mA |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 434V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 485V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 698V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.28000 | kr.6.28 |
| 10 | kr.3.91000 | kr.39.10 |
| 100 | kr.2.53900 | kr.253.90 |
| 500 | kr.1.94916 | kr.974.58 |
| 1.000 | kr.1.75897 | kr.1,758.97 |
| 2.000 | kr.1.59885 | kr.3,197.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.46413 | kr.5,856.52 |
| 8.000 | kr.1.35082 | kr.10,806.56 |
| 12.000 | kr.1.29310 | kr.15,517.20 |
| 20.000 | kr.1.22825 | kr.24,565.00 |
| 28.000 | kr.1.18985 | kr.33,315.80 |
| 40.000 | kr.1.15254 | kr.46,101.60 |
| Unit Price without VAT: | kr.6.28000 |
|---|---|
| Unit Price with VAT: | kr.7.85000 |

