698V Clamp 900mA Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE510A

DigiKey Part Number
4786-P6KE510ATR-ND - Tape & Reel (TR)
4786-P6KE510ACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
P6KE510A
Description
TVS DIODE 434VWM 698VC DO204AC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
698V Clamp 900mA Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
900mA
Mfr
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
434V
Package / Case
DO-204AC, DO-15, Axial
Voltage - Breakdown (Min)
485V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
698V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.996
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.6.28000kr.6.28
10kr.3.91000kr.39.10
100kr.2.53900kr.253.90
500kr.1.94916kr.974.58
1.000kr.1.75897kr.1,758.97
2.000kr.1.59885kr.3,197.70
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.46413kr.5,856.52
8.000kr.1.35082kr.10,806.56
12.000kr.1.29310kr.15,517.20
20.000kr.1.22825kr.24,565.00
28.000kr.1.18985kr.33,315.80
40.000kr.1.15254kr.46,101.60
Manufacturers Standard Package
Unit Price without VAT:kr.6.28000
Unit Price with VAT:kr.7.85000