1N5953B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE200A

DigiKey Part Number
4786-P6KE200ATR-ND - Tape & Reel (TR)
4786-P6KE200ACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
P6KE200A
Description
TVS DIODE 171VWM 274VC DO204AC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
274V Clamp 2.2A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
171V
Voltage - Breakdown (Min)
190V
Voltage - Clamping (Max) @ Ipp
274V
Current - Peak Pulse (10/1000µs)
2.2A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.154
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.43000kr.2.43
10kr.1.51000kr.15.10
100kr.0.94910kr.94.91
500kr.0.70554kr.352.77
1.000kr.0.62688kr.626.88
2.000kr.0.56055kr.1,121.10
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.50464kr.2,018.56
8.000kr.0.45757kr.3,660.56
12.000kr.0.43357kr.5,202.84
20.000kr.0.40660kr.8,132.00
28.000kr.0.39062kr.10,937.36
40.000kr.0.37509kr.15,003.60
100.000kr.0.34100kr.34,100.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.43000
Unit Price with VAT:kr.3.03750