
P4SMA6.8A | |
|---|---|
DigiKey Part Number | 4786-P4SMA6.8ATR-ND - Tape & Reel (TR) 4786-P4SMA6.8ACT-ND - Cut Tape (CT) 4786-P4SMA6.8ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA6.8A |
Description | TVS, UNI-DIR, 400W, 5.8V, DO-214 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10.5V Clamp 38.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.8V | |
Voltage - Breakdown (Min) | 6.45V | |
Voltage - Clamping (Max) @ Ipp | 10.5V | |
Current - Peak Pulse (10/1000µs) | 38.1A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.84000 | kr.1.84 |
| 10 | kr.1.11600 | kr.11.16 |
| 100 | kr.0.69680 | kr.69.68 |
| 500 | kr.0.51354 | kr.256.77 |
| 1.000 | kr.0.45420 | kr.454.20 |
| 2.000 | kr.0.40405 | kr.808.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | kr.0.32927 | kr.2,469.53 |
| 15.000 | kr.0.29881 | kr.4,482.15 |
| 22.500 | kr.0.28329 | kr.6,374.02 |
| 37.500 | kr.0.26584 | kr.9,969.00 |
| 52.500 | kr.0.25550 | kr.13,413.75 |
| 75.000 | kr.0.24546 | kr.18,409.50 |
| Unit Price without VAT: | kr.1.84000 |
|---|---|
| Unit Price with VAT: | kr.2.30000 |

