
P4KE200A | |
|---|---|
DigiKey Part Number | 4786-P4KE200ATR-ND - Tape & Reel (TR) 4786-P4KE200ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P4KE200A |
Description | TVS DIODE 171VWM 274VC DO204AL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 274V Clamp 1.5A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 171V | |
Voltage - Breakdown (Min) | 190V | |
Voltage - Clamping (Max) @ Ipp | 274V | |
Current - Peak Pulse (10/1000µs) | 1.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.03000 | kr.2.03 |
| 10 | kr.1.23600 | kr.12.36 |
| 100 | kr.0.77220 | kr.77.22 |
| 500 | kr.0.56958 | kr.284.79 |
| 1.000 | kr.0.50390 | kr.503.90 |
| 2.000 | kr.0.44846 | kr.896.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.38835 | kr.1,941.75 |
| 10.000 | kr.0.35112 | kr.3,511.20 |
| 15.000 | kr.0.33213 | kr.4,981.95 |
| 25.000 | kr.0.31079 | kr.7,769.75 |
| 35.000 | kr.0.29814 | kr.10,434.90 |
| 50.000 | kr.0.28585 | kr.14,292.50 |
| Unit Price without VAT: | kr.2.03000 |
|---|---|
| Unit Price with VAT: | kr.2.53750 |

