Zener Diode 14 V 200 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 14 V 200 mW ±5% Surface Mount SOD-323
SOD-323

MMSZ5244BS

DigiKey Part Number
4786-MMSZ5244BSTR-ND - Tape & Reel (TR)
4786-MMSZ5244BSCT-ND - Cut Tape (CT)
4786-MMSZ5244BSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5244BS
Description
DIODE ZENER 14V 200MW SOD323
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 14 V 200 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
600 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 10 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.861
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.82000kr.0.82
10kr.0.49500kr.4.95
100kr.0.30310kr.30.31
500kr.0.21834kr.109.17
1.000kr.0.19077kr.190.77
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.15546kr.466.38
6.000kr.0.13761kr.825.66
9.000kr.0.12848kr.1,156.32
15.000kr.0.11821kr.1,773.15
21.000kr.0.11212kr.2,354.52
30.000kr.0.10619kr.3,185.70
Manufacturers Standard Package
Unit Price without VAT:kr.0.82000
Unit Price with VAT:kr.1.02500