
MMBZ5248B | |
|---|---|
DigiKey Part Number | 4786-MMBZ5248BTR-ND - Tape & Reel (TR) 4786-MMBZ5248BCT-ND - Cut Tape (CT) 4786-MMBZ5248BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ5248B |
Description | DIODE ZENER 18V 500MW SOT23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 500 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 21 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 14 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.53900 | kr.5.39 |
| 100 | kr.0.32970 | kr.32.97 |
| 500 | kr.0.23800 | kr.119.00 |
| 1.000 | kr.0.20821 | kr.208.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.17000 | kr.510.00 |
| 6.000 | kr.0.15067 | kr.904.02 |
| 9.000 | kr.0.14080 | kr.1,267.20 |
| 15.000 | kr.0.12969 | kr.1,945.35 |
| 21.000 | kr.0.12310 | kr.2,585.10 |
| 30.000 | kr.0.11668 | kr.3,500.40 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |

