


BZT52C6V8S | |
|---|---|
DigiKey Part Number | 4786-BZT52C6V8STR-ND - Tape & Reel (TR) 4786-BZT52C6V8SCT-ND - Cut Tape (CT) 4786-BZT52C6V8SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C6V8S |
Description | DIODE ZENER 6.8V 500MW SOD323 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 500 mW ±5.88% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.88% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 4 V | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.17241 | kr.517.23 |
| 6.000 | kr.0.15281 | kr.916.86 |
| 9.000 | kr.0.14280 | kr.1,285.20 |
| 15.000 | kr.0.13153 | kr.1,972.95 |
| 21.000 | kr.0.12484 | kr.2,621.64 |
| 30.000 | kr.0.11834 | kr.3,550.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.84000 | kr.0.84 |
| 10 | kr.0.50200 | kr.5.02 |
| 100 | kr.0.30990 | kr.30.99 |
| 500 | kr.0.22350 | kr.111.75 |
| 1.000 | kr.0.19547 | kr.195.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 |
| 10 | kr.0.54700 | kr.5.47 |
| 100 | kr.0.33440 | kr.33.44 |
| 500 | kr.0.24138 | kr.120.69 |
| 1.000 | kr.0.21116 | kr.211.16 |
| Unit Price without VAT: | kr.0.84000 |
|---|---|
| Unit Price with VAT: | kr.1.05000 |

