
SMBJ6.0CA | |
|---|---|
DigiKey Part Number | 4786-SMBJ6.0CATR-ND - Tape & Reel (TR) 4786-SMBJ6.0CACT-ND - Cut Tape (CT) 4786-SMBJ6.0CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ6.0CA |
Description | TVS DIODE 6VWM 10.3VC DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 58.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6V | |
Voltage - Breakdown (Min) | 6.67V | |
Voltage - Clamping (Max) @ Ipp | 10.3V | |
Current - Peak Pulse (10/1000µs) | 58.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.93000 | kr.1.93 |
| 10 | kr.1.16400 | kr.11.64 |
| 100 | kr.0.72530 | kr.72.53 |
| 500 | kr.0.53484 | kr.267.42 |
| 1.000 | kr.0.47318 | kr.473.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.39459 | kr.1,183.77 |
| 6.000 | kr.0.35489 | kr.2,129.34 |
| 9.000 | kr.0.33465 | kr.3,011.85 |
| 15.000 | kr.0.31189 | kr.4,678.35 |
| 21.000 | kr.0.29841 | kr.6,266.61 |
| 30.000 | kr.0.28529 | kr.8,558.70 |
| 75.000 | kr.0.25650 | kr.19,237.50 |
| 150.000 | kr.0.23872 | kr.35,808.00 |
| Unit Price without VAT: | kr.1.93000 |
|---|---|
| Unit Price with VAT: | kr.2.41250 |

