
HS2DA | |
|---|---|
DigiKey Part Number | 4786-HS2DATR-ND - Tape & Reel (TR) 4786-HS2DACT-ND - Cut Tape (CT) 4786-HS2DADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HS2DA |
Description | DIODE STANDARD 200V 1.5A DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1.5A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.80000 | kr.1.80 |
| 10 | kr.1.10600 | kr.11.06 |
| 100 | kr.0.68800 | kr.68.80 |
| 500 | kr.0.50668 | kr.253.34 |
| 1.000 | kr.0.44798 | kr.447.98 |
| 2.000 | kr.0.39834 | kr.796.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | kr.0.32431 | kr.2,432.32 |
| 15.000 | kr.0.29417 | kr.4,412.55 |
| 22.500 | kr.0.27880 | kr.6,273.00 |
| 37.500 | kr.0.26153 | kr.9,807.38 |
| 52.500 | kr.0.25129 | kr.13,192.73 |
| 75.000 | kr.0.24135 | kr.18,101.25 |
| 187.500 | kr.0.21952 | kr.41,160.00 |
| Unit Price without VAT: | kr.1.80000 |
|---|---|
| Unit Price with VAT: | kr.2.25000 |

